Part Details for IR3508ZMTRPBF by International Rectifier
Overview of IR3508ZMTRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3508ZMTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR3508ZMTRPBF-ND
|
DigiKey | SWITCHING REGULATOR/CONTROLLER Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3579 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | IR3508 - IR35-DC-DC xPhase Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3579 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for IR3508ZMTRPBF
IR3508ZMTRPBF CAD Models
IR3508ZMTRPBF Part Data Attributes:
|
IR3508ZMTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3508ZMTRPBF
International Rectifier
Switching Regulator/Controller, Voltage-mode, 9000kHz Switching Freq-Max, PQCC20,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N20 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 9000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |