Signal Circuits
IR3500VMTRPBF
Description: Analog Circuit, 1 Func, 5 X 5 MM, ROHS COMPLIANT, MLPQ-32

Overview of IR3500VMTRPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IR3500VMTRPBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IR3500VMTRPBF-ND
DigiKey XPHASE3 VR11.1 CPU VTT CONTROL I Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2420
In Stock
  • 115 $2.6100
$2.6100 Buy Now
Rochester Electronics IR3500 - IR35-DC-DC xPhase Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 2420
  • 1 $2.6400
  • 25 $2.5900
  • 100 $2.4800
  • 500 $2.3800
  • 1,000 $2.2400
$2.2400 / $2.6400 Buy Now

CAD Models for IR3500VMTRPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR3500VMTRPBF by International Rectifier

IR3500VMTRPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
QFN
Package Description
5 X 5 MM, ROHS COMPLIANT, MLPQ-32
Pin Count
32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
Control Mode
VOLTAGE-MODE
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Number of Functions
1
Number of Terminals
32
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Surface Mount
YES
Switching Frequency-Max
9000 kHz
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. IR3500VMTRPBF
    International Rectifier
    Analog Circuit, 1 Func, 5 X 5 MM, ROHS COMPLIANT, MLPQ-32
    VS

Related Parts for IR3500VMTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR3500VMTRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR3500VMTRPBF by International Rectifier

  • Please alert me when IR3500VMTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR3500VMTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR3500VMTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR3500VMTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR3500VMTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR3500VMTRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: