Part Details for IR3081M by International Rectifier
Overview of IR3081M by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3081M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2964 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 1000KHZ SWITCHING FREQ-MAX, PQCC28 | 170 |
|
$2.7300 / $6.3000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 1000KHZ SWITCHING FREQ-MAX, PQCC28 | 76 |
|
$2.0100 / $4.0200 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 1000KHZ SWITCHING FREQ-MAX, PQCC28 | 39 |
|
$4.0110 / $6.0165 | Buy Now |
Part Details for IR3081M
IR3081M CAD Models
IR3081M Part Data Attributes
|
IR3081M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3081M
International Rectifier
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PQCC28, 5 X 5 MM, MLPQ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MLPQ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for IR3081M
This table gives cross-reference parts and alternative options found for IR3081M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3081M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3081MTR | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PQCC28, 5 X 5 MM, MLPQ-28 | International Rectifier | IR3081M vs IR3081MTR |
IR3081MTRPBF | Switching Regulator/Controller, Voltage-mode, 345kHz Switching Freq-Max, PQCC28 | International Rectifier | IR3081M vs IR3081MTRPBF |