Part Details for IR26-61C/L302/TR8 by Everlight Electronics Co Ltd
Overview of IR26-61C/L302/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR26-61C/L302/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-IR26-61C/L302/TR8TR-ND
|
DigiKey | EMITTER Min Qty: 4500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1985 / $0.2302 | Buy Now |
DISTI #
IR26-61C/L302/TR8
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR26-61C/L302/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.2231 | Buy Now |
DISTI #
638-IR2661C/L302/TR8
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.2060 / $0.2220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 | 0 |
|
$0.1965 | Buy Now |
DISTI #
IR26-61C/L302/TR8
|
TME | IR transmitter, transparent, 20°, λp max: 940nm, SMD, 65mA, 100mW Min Qty: 2 | 0 |
|
$0.1000 / $0.4330 | RFQ |
DISTI #
S20B000270
|
EBV Elektronik | LED IrLED 940nm 2-Pin SMD T/R (Alt: S20B000270) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2306 / $0.2478 | Buy Now |
Part Details for IR26-61C/L302/TR8
IR26-61C/L302/TR8 CAD Models
IR26-61C/L302/TR8 Part Data Attributes:
|
IR26-61C/L302/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR26-61C/L302/TR8
Everlight Electronics Co Ltd
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Optoelectronic Device Type | INFRARED LED |