Part Details for IR26-21C/L110/CT by Everlight Electronics Co Ltd
Overview of IR26-21C/L110/CT by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L110IHZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches |
Price & Stock for IR26-21C/L110/CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3526210007
|
EBV Elektronik | LED IrLED 940nm IrLED 2-Pin SMD T/R (Alt: 3526210007) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 4.25mW/sr 20mA 1206 Infrared LED Emitters ROHS | 56886 |
|
$0.0235 / $0.0458 | Buy Now |