Part Details for IR2520DSPBF by International Rectifier
Overview of IR2520DSPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2520DSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ADAPTIVE BALLAST CONTROL IC Fluorescent Light Controller, Voltage-mode, 85kHz Switching Freq-Max, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for IR2520DSPBF
IR2520DSPBF CAD Models
IR2520DSPBF Part Data Attributes
|
IR2520DSPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2520DSPBF
International Rectifier
Fluorescent Light Controller, Voltage-mode, 85kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012-AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 12.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 85 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IR2520DSPBF
This table gives cross-reference parts and alternative options found for IR2520DSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2520DSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2520DSPBF | Fluorescent Light Controller, Voltage-mode, 85kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012-AA, SOIC-8 | Infineon Technologies AG | IR2520DSPBF vs IR2520DSPBF |
IR2520DS | Fluorescent Light Controller, Voltage-mode, 0.5A, 85kHz Switching Freq-Max, PDSO8, MS-012-AA, SOIC-8 | International Rectifier | IR2520DSPBF vs IR2520DS |