Power Circuits
IR2520DS
Description: Fluorescent Light Controller, Voltage-mode, 0.5A, 85kHz Switching Freq-Max, PDSO8, MS-012-AA, SOIC-8

Overview of IR2520DS by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IR2520DS by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components   36
  • 1 $4.9203
  • 7 $3.6082
  • 22 $3.2802
$3.2802 / $4.9203 Buy Now
Win Source Electronics ADAPTIVE BALLAST CONTROL IC 150000
  • 70 $0.7630
  • 160 $0.6270
  • 250 $0.6070
  • 345 $0.5870
  • 445 $0.5680
  • 590 $0.5090
$0.5090 / $0.7630 Buy Now

CAD Models for IR2520DS by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR2520DS by International Rectifier

IR2520DS
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
FLUORESCENT LIGHT CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Max
14.4 V
Input Voltage-Min
12.6 V
Input Voltage-Nom
14 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
14 V
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
85 kHz
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. IR2520DS
    International Rectifier
    Fluorescent Light Controller, Voltage-mode, 0.5A, 85kHz Switching Freq-Max, PDSO8, MS-012-AA, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR2520DS by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR2520DS by International Rectifier

Select Manufacturer
Which Manufacturer of IR2520DS would you like to use for your alert(s)?
  • Please alert me when IR2520DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR2520DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR2520DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR2520DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR2520DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR2520DS by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: