Part Details for IR25-21C/TR8 by Everlight Electronics Co Ltd
Overview of IR25-21C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1580IR-2.5#PBF | Analog Devices | 7A, Very L Drop Reg | |
LT1580IR-2.5#TRPBF | Analog Devices | 7A, Very L Drop Reg | |
ISL8016IR25Z-T7A | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator |
Price & Stock for IR25-21C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1356-1-ND
|
DigiKey | EMITTER IR 940NM 65MA 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6237 In Stock |
|
$0.0998 / $0.5400 | Buy Now |
DISTI #
IR25-21C/TR8
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR25-21C/TR8) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.1104 | Buy Now |
DISTI #
638-IR2521CTR8
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 0 |
|
$0.0960 / $0.1200 | Order Now |
|
Future Electronics | Reverse Package Infrared 940nm RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1130 | Buy Now |
|
Quest Components | INFRARED LED, 1.6MM, 1-ELEMENT, 940NM | 22280 |
|
$0.1350 / $0.9000 | Buy Now |
DISTI #
IR25-21C/TR8
|
TME | IR transmitter, 1mm, 3216, transparent, 160°, λp max: 940nm, SMD Min Qty: 5 | 906 |
|
$0.0720 / $0.1770 | Buy Now |
DISTI #
3425210050
|
EBV Elektronik | LED IrLED 940nm 2-Pin SMD T/R (Alt: 3425210050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | |
|
LCSC | 0.5mW/sr 20mA 1206 Infrared LED Emitters ROHS | 11115 |
|
$0.0431 / $0.0848 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.0910 / $0.0984 | Buy Now |
Part Details for IR25-21C/TR8
IR25-21C/TR8 CAD Models
IR25-21C/TR8 Part Data Attributes
|
IR25-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR25-21C/TR8
Everlight Electronics Co Ltd
Infrared LED, 1.6mm, 1-Element, 940nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm |