Part Details for IR24.7UH+/-10% by Vishay Intertechnologies
Overview of IR24.7UH+/-10% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT | |
MSS1038-702NXC | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD | |
MSS1038-702NXB | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD |
Price & Stock for IR24.7UH+/-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-IR24.7UH+/-10%
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4000 |
|
RFQ |