Part Details for IR21GM by SGX Sensortech
Overview of IR21GM by SGX Sensortech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR21GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3057
|
Newark | Analogue Infrared Gas Sensor, 0-5% Co2, Intrinsically Safe For Mining, With Internal Temperature Sensor Lm60, 16.6Mm Height |Amphenol Sgx Sensortech IR21GM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4600 / $194.3600 | Buy Now |
DISTI #
IR21GM-ND
|
DigiKey | SENSOR CARBON DIOXIDE VOLT OUT Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.0960 | Buy Now |
DISTI #
74666606
|
RS | Series 2 , 16mm, 0-5percent CO2 IR Sensor with Temp Sens IC | Amphenol SGX Sensortech IR21GM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$273.8400 | RFQ |
DISTI #
SGXIR21GM
|
Heilind Electronics | ANALOGUE INFRARED GAS SENSOR, INFRARED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.7500 / $174.6100 | Buy Now |
DISTI #
IR21GM
|
TME | Sensor: gas, carbon dioxide (CO2), Range: 0÷5% Min Qty: 1 | 0 |
|
$243.9400 / $248.9200 | RFQ |