-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9933
|
Newark | Non-Isolated Gate Driver Ic, Quiescent Current:2Ma, Bandwidth:15Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:9.5V, Supply Voltage Max:20V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Infineon IR2175STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1788 |
|
$2.0600 / $3.8800 | Buy Now |
DISTI #
IR2175SPBFCT-ND
|
DigiKey | IC CURRENT SENSE 0.5% 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13206 In Stock |
|
$1.6944 / $3.2400 | Buy Now |
DISTI #
IR2175STRPBF
|
Avnet Americas | Motor Driver 8-Pin SOIC T/R - Tape and Reel (Alt: IR2175STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-IR2175STRPBF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Lin Cur Sens IC RoHS: Compliant | 4795 |
|
$1.6800 / $4.6500 | Buy Now |
DISTI #
E02:0323_00176161
|
Arrow Electronics | Current Sensor 15V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2427 | Europe - 2500 |
|
$1.6281 | Buy Now |
|
Future Electronics | IR2175 Series 20 V 130 kHz Surface Mount Linear Current Sensing IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
DISTI #
84875251
|
Verical | Current Sensor 15V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2427 | Americas - 2500 |
|
$1.6701 | Buy Now |
DISTI #
85993093
|
Verical | Current Sensor 15V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2001 | Americas - 502 |
|
$1.8625 / $2.0625 | Buy Now |
|
Rochester Electronics | IR2175S - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 502 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
IR2175STRPBF
|
TME | IC: driver, current sensor, SO8, 20mA, 625mW, 9.5÷20VDC, 600V Min Qty: 1 | 0 |
|
$2.2000 / $3.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2175STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2175STRPBF
Infineon Technologies AG
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2175STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2175STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2175STR | International Rectifier | Check for Price | Power Management Circuit, PDSO8 | IR2175STRPBF vs IR2175STR |
IR2175SPBF | International Rectifier | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SOIC-8 | IR2175STRPBF vs IR2175SPBF |