Part Details for IR21381Q by International Rectifier
Overview of IR21381Q by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IR21381Q
IR21381Q CAD Models
IR21381Q Part Data Attributes
|
IR21381Q
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR21381Q
International Rectifier
AC Motor Controller, PQFP51, MS-022GA-2, MQFP-64/51
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 51 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PQFP-G51 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 51 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |