-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3mm, 1-Element, 940nm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1077-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2000 In Stock |
|
$0.0905 / $0.4400 | Buy Now |
DISTI #
IR204C-A
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 - Tape and Reel (Alt: IR204C-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0942 | Buy Now |
|
Future Electronics | 940 nm Viewing Angle 35° 4 m W/sr Through Hole 3 mm Infrared LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0865 / $0.0957 | Buy Now |
DISTI #
IR204C-A
|
TME | IR transmitter, 3mm, blue, 35°, λp max: 940nm, THT, 100mA, 1.2÷1.8V Min Qty: 5 | 0 |
|
$0.0595 / $0.1733 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$0.3300 / $0.5100 | Buy Now |
DISTI #
3402040104
|
EBV Elektronik | (Alt: 3402040104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR204C-A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR204C-A
Everlight Electronics Co Ltd
Infrared LED, 3mm, 1-Element, 940nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 35 deg |