-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 940nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1076-ND
|
DigiKey | EMITTER IR 940NM 50MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
15546 In Stock |
|
$0.0840 / $0.3100 | Buy Now |
|
Future Electronics | 940nm through hole 3mm Infrared LED,T-1 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0824 / $0.0974 | Buy Now |
DISTI #
IR204C/H16/L10
|
TME | IR transmitter, 3mm, blue, 50°, λp max: 940nm, THT, 100mA, 1.2÷1.8V Min Qty: 5 | 990 |
|
$0.0710 / $0.1730 | Buy Now |
DISTI #
IR204C/H16/L10
|
Avnet Asia | IR Emitter 940nm 25mW/sr 100mA 1.8V 2-Pin T-1 Bag (Alt: IR204C/H16/L10) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3402041104
|
EBV Elektronik | IR Emitter 940nm 25mW/sr 100mA 1.8V 2-Pin T-1 Bag (Alt: 3402041104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR204C/H16/L10
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR204C/H16/L10
Everlight Electronics Co Ltd
Infrared LED, 940nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |