-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1074-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1260 | Buy Now |
DISTI #
IR204/H60
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bag - Bulk (Alt: IR204/H60) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0587 / $0.1074 | Buy Now |
DISTI #
638-IR204H60
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 749 |
|
$0.1110 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0995 | Buy Now |
DISTI #
IR204/H60
|
TME | IR transmitter, 3mm, blue, 50°, λp max: 940nm, THT, 100mA, 1.2÷1.8V Min Qty: 5 | 0 |
|
$0.0597 / $0.1738 | RFQ |
DISTI #
L211000006
|
EBV Elektronik | (Alt: L211000006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR204/H60
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR204/H60
Everlight Electronics Co Ltd
Infrared LED, 3mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | NOT SPECIFIED |