There are no models available for this part yet.
Overview of IR19-21C/TR8(AQL) by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356ACCFQG28IR-19.200000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for IR19-21C/TR8(AQL) by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 0.7mW/sr 20mA 0603 Infrared LED Emitters ROHS | 2669 |
|
$0.0237 / $0.0422 | Buy Now |