Part Details for IR13S by Banner Engineering Corp
Overview of IR13S by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR13S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H9232
|
Newark | Fiber Ir13S |Banner Engineering IR13S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0000 | Buy Now |
DISTI #
2170-IR13S-ND
|
DigiKey | FIBER IR13S Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.0000 | Buy Now |
|
Neutron USA | Fiber Optics, Individual Glass Fiber, Opposed Array, L: 0.914m, Core: 1.6mm, R/A Array to Terminated, 20046 | 0 |
|
$314.5000 | Buy Now |