Part Details for IR12X16X12-IS1-XL (ALTERNATE: 1946976) by INA Bearings
Overview of IR12X16X12-IS1-XL (ALTERNATE: 1946976) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR12X16X12-IS1-XL (ALTERNATE: 1946976)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097449
|
RS | INNER RING 12MM X 16MM X 12MM WITH LUBRI | INA Bearings (Schaeffler) IR12X16X12-IS1-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$5.3600 | Buy Now |