Part Details for IR1212S by XP Power
Overview of IR1212S by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR1212S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5253
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power IR1212S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $9.8700 | Buy Now |
DISTI #
41T0593
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 12 V, 10.8 V, 2 Rohs Compliant: Yes |Xp Power IR1212S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $12.2200 | Buy Now |
DISTI #
1470-1545-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
131 In Stock |
|
$8.8201 / $10.5000 | Buy Now |
DISTI #
209-IR1212S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP RoHS: Compliant | 262 |
|
$8.8100 / $10.5000 | Buy Now |
DISTI #
70809086
|
RS | DC-DC Converter, 3W semi-reg., dual output, SIP | XP Power IR1212S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 / $9.8700 | RFQ |
DISTI #
IR1212S
|
TME | Converter: DC/DC, 3W, Uin: 12V, Uout: 12VDC, Uout2: -12VDC, SIP, 85kHz Min Qty: 1 | 20 |
|
$9.0300 / $12.0200 | Buy Now |
Part Details for IR1212S
IR1212S CAD Models
IR1212S Part Data Attributes:
|
IR1212S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IR1212S
XP Power
DC/DC CONVERTER +/-12V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |