Part Details for IR1209SA by XP Power
Overview of IR1209SA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR1209SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-1544-5-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$8.8201 / $10.5000 | Buy Now |
DISTI #
209-IR1209SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP RoHS: Compliant | 19 |
|
$8.8200 / $10.5000 | Buy Now |
DISTI #
70809084
|
RS | DC-DC Converter, 3W semi-reg., Single Output, SIP | XP Power IR1209SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7700 / $10.4000 | RFQ |
DISTI #
IR1209SA
|
TME | Converter: DC/DC, 3W, Uin: 12V, Uout: 9VDC, Iout: 333mA, SIP, 85kHz Min Qty: 1 | 0 |
|
$9.2400 / $12.1700 | RFQ |
DISTI #
IR1209SA
|
Avnet Abacus | DC-DC, 3W semi-reg., single output, SIP (Alt: IR1209SA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IR1209SA
IR1209SA CAD Models
IR1209SA Part Data Attributes:
|
IR1209SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IR1209SA
XP Power
DC/DC CONVERTER 9V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.64 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |