Part Details for IR12-206C/L268/TR8 by Everlight Electronics Co Ltd
Overview of IR12-206C/L268/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for IR12-206C/L268/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-IR12-206C/L268/TR8TR-ND
|
DigiKey | EMITTER Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1202 / $0.1311 | Buy Now |
DISTI #
638-IR12206CL268TR8
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.0430 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1178 | Buy Now |
Part Details for IR12-206C/L268/TR8
IR12-206C/L268/TR8 CAD Models
IR12-206C/L268/TR8 Part Data Attributes
|
IR12-206C/L268/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR12-206C/L268/TR8
Everlight Electronics Co Ltd
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | INFRARED LED |