Part Details for IR1153SPBF by International Rectifier
Overview of IR1153SPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for IR1153SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FIXED 22.2KHZ FREQUENCY, MICRO PFC ONE CYCLE CONTROL IC WITH BROWN-OUT PROTECTION Power Factor Controller, Current-mode, 25kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 95 |
|
RFQ |
Part Details for IR1153SPBF
IR1153SPBF CAD Models
IR1153SPBF Part Data Attributes:
|
IR1153SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR1153SPBF
International Rectifier
Power Factor Controller, Current-mode, 25kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 25 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |