-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller, Current-mode, 25kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR1153SPBF-ND
|
DigiKey | IC PFC CTRLR CCM 22.2KHZ 8SOIC Lead time: 14 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | IR1153S - PFC-CCM (continuous conduction mode) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 95 |
|
$0.6074 / $0.7146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR1153SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR1153SPBF
Infineon Technologies AG
Power Factor Controller, Current-mode, 25kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 25 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |