Part Details for IR1150ISTR by International Rectifier
Overview of IR1150ISTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for IR1150ISTR
IR1150ISTR CAD Models
IR1150ISTR Part Data Attributes
|
IR1150ISTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR1150ISTR
International Rectifier
Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IR1150ISTR
This table gives cross-reference parts and alternative options found for IR1150ISTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR1150ISTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR1150ISTRPBF | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR1150ISTR vs IR1150ISTRPBF |
IR1150STR | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR1150ISTR vs IR1150STR |
IR1150S | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR1150ISTR vs IR1150S |
IR1150STR | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR1150ISTR vs IR1150STR |
IR1150STRPBF | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR1150ISTR vs IR1150STRPBF |