Part Details for IR1150I by International Rectifier
Overview of IR1150I by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for IR1150I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | UPFC ONE CYCLE CONTROL PFC IC | 57500 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for IR1150I
IR1150I CAD Models
IR1150I Part Data Attributes:
|
IR1150I
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR1150I
International Rectifier
Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDIP8, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IR1150I
This table gives cross-reference parts and alternative options found for IR1150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR1150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR1150PBF | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR1150I vs IR1150PBF |
IR1150IPBF | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR1150I vs IR1150IPBF |
IR1150 | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR1150I vs IR1150 |