Part Details for IR10X14X13-XL (ALTERNATE: 1946965) by INA Bearings
Overview of IR10X14X13-XL (ALTERNATE: 1946965) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR10X14X13-XL (ALTERNATE: 1946965)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097438
|
RS | INNER RING 10MM X 14MM X 13MM | INA Bearings (Schaeffler) IR10X14X13-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$4.5400 | Buy Now |