Part Details for IR-550-50-MARKII-HT-TOOL by TE Connectivity
Results Overview of IR-550-50-MARKII-HT-TOOL by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR-550-50-MARKII-HT-TOOL Information
IR-550-50-MARKII-HT-TOOL by TE Connectivity is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
37-1409 | Coilcraft Inc | Tuning tool |
Price & Stock for IR-550-50-MARKII-HT-TOOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR-550-50-MARKII-HT-TOOL-ND
|
DigiKey | INFRARED HEATER 120V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11,957.1700 | Buy Now |
DISTI #
000000000002276287
|
Sager | Heat Guns & Nozzles IR-550-50-MARKII-HT-TOOL | 0 |
|
Buy Now |
Part Details for IR-550-50-MARKII-HT-TOOL
IR-550-50-MARKII-HT-TOOL CAD Models
IR-550-50-MARKII-HT-TOOL Part Data Attributes
|
IR-550-50-MARKII-HT-TOOL
TE Connectivity
Buy Now
|
Compare Parts:
IR-550-50-MARKII-HT-TOOL
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |