Part Details for IR-40.15UH by Vishay Huntington
Overview of IR-40.15UH by Vishay Huntington
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
XFL3012-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1212, | |
PCH-45X-153KLT | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, |