Part Details for IR-360A by Mechatronics Fan Group
Overview of IR-360A by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR360AUJZ-REEL7 | Analog Devices | Micropower reference with sink | |
AD73360ASUZ | Analog Devices | 6-CHANNEL SIGMA-DELTA ADC I.C. | |
ADP2360ACPZ-5.0-R7 | Analog Devices | 4 to 20mA loop buck regulator |
Price & Stock for IR-360A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1295-ND
|
DigiKey | INLET RING FOR UF360 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$12.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $17.5200 | Buy Now |