Part Details for IR-2-270UH-10% by Vishay Dale
Overview of IR-2-270UH-10% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-274KLT | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, Ferrite-Core | |
RFC1010B-274KE | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, Ferrite-Core | |
RFC0807B-274KE | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, Ferrite-Core |
Price & Stock for IR-2-270UH-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ferrite Core, 270uh, 10±% | 97 |
|
Buy Now |