Part Details for IR-1900-SOLID-STATE-RELAY by TE Connectivity
Overview of IR-1900-SOLID-STATE-RELAY by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
UHD432R/B | Rochester Electronics LLC | UHD432 - Quad 2-Input NOR Power/Relay Driver | |
SCAN18373T/MXA | Rochester Electronics LLC | SCAN18373 - Transparent Latch with 3-State Outputs |
Price & Stock for IR-1900-SOLID-STATE-RELAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9326
|
Newark | Ir-1900-Solid-State-Relay |Raychem Te Connectivity IR-1900-SOLID-STATE-RELAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.3500 / $314.6800 | Buy Now |
DISTI #
IR-1900-SOLID-STATE-RELAY-ND
|
DigiKey | REPLACEMENT SOLID STATE RELAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.4200 | Buy Now |
DISTI #
641271-000
|
Avnet Americas | IR-1900-SOLID-STATE-RELAY - Bulk (Alt: 641271-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$229.4900 / $247.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$229.4900 / $247.0000 | Buy Now |
Part Details for IR-1900-SOLID-STATE-RELAY
IR-1900-SOLID-STATE-RELAY CAD Models
IR-1900-SOLID-STATE-RELAY Part Data Attributes
|
IR-1900-SOLID-STATE-RELAY
TE Connectivity
Buy Now
|
Compare Parts:
IR-1900-SOLID-STATE-RELAY
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |