Part Details for IR-1900-E-STOP-COMPLET by TE Connectivity
Overview of IR-1900-E-STOP-COMPLET by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance |
Price & Stock for IR-1900-E-STOP-COMPLET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPIR-1900-E-STOP-COMPLET
|
Interstate Connecting Components | IR-1900-E-STOP-COMPLETE | 0 |
|
Buy Now |