Part Details for IR-190 by Mechatronics Fan Group
Overview of IR-190 by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1290-ND
|
DigiKey | INLET RING FOR UF180 AND UF190 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
72 In Stock |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | Inlet Ring For UF180 and UF190 RoHS: Compliant |
30 In Stock |
|
$7.4300 / $11.7300 | Buy Now |
|
Master Electronics | Inlet Ring For UF180 and UF190 RoHS: Compliant |
30 In Stock |
|
$7.4300 / $11.7300 | Buy Now |