Part Details for IQL48060A012V-0B3-R by TDK Corporation
Overview of IQL48060A012V-0B3-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IQL48060A012V-0B3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQL48060A012V-0B3-
|
Avnet Americas | Module DC-DC 1-OUT 1.2V 60A 72W 8-Pin Quarter-Brick - Trays (Alt: IQL48060A012V-0B3-) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$106.4706 | Buy Now |
Part Details for IQL48060A012V-0B3-R
IQL48060A012V-0B3-R CAD Models
IQL48060A012V-0B3-R Part Data Attributes
|
IQL48060A012V-0B3-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IQL48060A012V-0B3-R
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL, VDE | |
Efficiency (Main Output) | 83.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 1.32 V | |
Output Voltage-Min | 0.96 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |