Part Details for IQK4N090A112V-1U9-R by TDK Corporation
Overview of IQK4N090A112V-1U9-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IQK4N090A112V-1U9-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQK4N090A112V-1U9-
|
Avnet Americas | DC to DC Power Supply Single-OUT 11.2V 90A 1008W PCB Mount 5-Pin - Bulk (Alt: IQK4N090A112V-1U9-) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$107.7873 | Buy Now |