Part Details for IQFH55N04NM6ATMA1 by Infineon Technologies AG
Overview of IQFH55N04NM6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQFH55N04NM6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0150
|
Newark | Mosfet, N-Channel, 40V, 451A, Tson Rohs Compliant: Yes |Infineon IQFH55N04NM6ATMA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4500 / $4.7400 | Buy Now |
DISTI #
448-IQFH55N04NM6ATMA1CT-ND
|
DigiKey | TRENCH <= 40V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1329 / $5.4100 | Buy Now |
DISTI #
IQFH55N04NM6ATMA1
|
Avnet Americas | - Tape and Reel (Alt: IQFH55N04NM6ATMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IQFH55N04NM6ATMA
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 300 |
|
$2.1300 / $5.5800 | Buy Now |
DISTI #
SP005634645
|
EBV Elektronik | (Alt: SP005634645) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |