Part Details for IQF-25L-1500B by Merrimac Industries Inc
Overview of IQF-25L-1500B by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for IQF-25L-1500B
IQF-25L-1500B CAD Models
IQF-25L-1500B Part Data Attributes:
|
IQF-25L-1500B
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
IQF-25L-1500B
Merrimac Industries Inc
Demodulator, I/Q, 1425MHz Min, 1575MHz Max, 12dB Conversion Loss-Max, HERMETIC, 18 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 12 dB | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 1575 MHz | |
Operating Frequency-Min | 1425 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DEMODULATOR | |
VSWR-Max | 1.5 |