Part Details for IQE48010A150V-001-R by TDK Corporation
Overview of IQE48010A150V-001-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for IQE48010A150V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQE48010A150V-001-
|
Avnet Americas | Module DC-DC 1-OUT 15V 10A 150W 8-Pin Quarter-Brick - Trays (Alt: IQE48010A150V-001-) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$100.4498 | Buy Now |
Part Details for IQE48010A150V-001-R
IQE48010A150V-001-R CAD Models
IQE48010A150V-001-R Part Data Attributes
|
IQE48010A150V-001-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IQE48010A150V-001-R
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 19413.3 | |
CO2e (mg) | 233736.141 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.02 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, VDE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |