Part Details for IQD016N08NM5ATMA1 by Infineon Technologies AG
Overview of IQD016N08NM5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQD016N08NM5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8222
|
Newark | Mosfet, N-Ch, 80V, 323A, Tson Rohs Compliant: Yes |Infineon IQD016N08NM5ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4765 |
|
$2.4000 / $4.6400 | Buy Now |
DISTI #
448-IQD016N08NM5ATMA1CT-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$2.0874 / $5.3300 | Buy Now |
DISTI #
IQD016N08NM5ATMA1
|
Avnet Americas | - Tape and Reel (Alt: IQD016N08NM5ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IQD016N08NM5ATMA
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 4990 |
|
$2.0800 / $4.8700 | Buy Now |
DISTI #
V72:2272_28712202
|
Arrow Electronics | N-channel Power MOSFET Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2343 Container: Cut Strips | Americas - 250 |
|
$2.3560 / $3.1200 | Buy Now |
DISTI #
76493770
|
Verical | N-channel Power MOSFET Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 250 |
|
$2.3560 / $3.1200 | Buy Now |
DISTI #
C1S322002714984
|
Chip1Stop | MOSFET | 250 |
|
$2.4100 / $3.1200 | Buy Now |
DISTI #
SP005903807
|
EBV Elektronik | (Alt: SP005903807) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |