There are no models available for this part yet.
Overview of IQC3F462L0S by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQC3F462L0S by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-IQC3F462L0S-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4397 | Buy Now | |
DISTI #
642-IQC3F462L0S
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$39.1600 | Order Now | |
DISTI #
74999661
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IQC3F462L0S Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9200 | RFQ | |
Onlinecomponents.com | Pushbutton Switch - NO - 200mA 48VDC - Red Square Actuator - Super Red LED - Black Bezel - Silver Gold Plated Contacts - Flying Leads. RoHS: Compliant | 0 |
|
$35.5100 / $74.3900 | Buy Now | ||
Master Electronics | Pushbutton Switch - NO - 200mA 48VDC - Red Square Actuator - Super Red LED - Black Bezel - Silver Gold Plated Contacts - Flying Leads. RoHS: Compliant | 0 |
|
$35.5100 / $74.3900 | Buy Now |
CAD Models for IQC3F462L0S by APEM Inc
Part Data Attributes for IQC3F462L0S by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
MINIATURE SWITCH
|