Part Details for IQ40-40NPSKK0S by SICK AG
Overview of IQ40-40NPSKK0S by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358AN-FRA30IQ-40.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFRA28IQ-40.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFRA25IQ-40.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for IQ40-40NPSKK0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4710
|
Newark | Inductive Prox Sensor, Pnp-Spst-No, 40Mm Rohs Compliant: Yes |Sick IQ40-40NPSKK0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4200 | Buy Now |
DISTI #
IQ40-40NPSKK0S
|
TME | Sensor: inductive, 0÷40mm, PNP / NO, Usup: 10÷30VDC, 200mA, IP67 Min Qty: 1 | 0 |
|
$86.5500 / $93.7600 | RFQ |