Part Details for IQ12-04BPSKT0S by SICK AG
Overview of IQ12-04BPSKT0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IQ12-04BPSKT0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4681
|
Newark | Inductive Prox Sensor, Pnp-Spst-No, 4Mm Rohs Compliant: Yes |Sick IQ12-04BPSKT0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6400 / $131.1200 | Buy Now |
DISTI #
IQ12-04BPSKT0S
|
TME | Sensor: inductive, 0÷4mm, PNP / NO, Usup: 10÷30VDC, 200mA, IP67 Min Qty: 1 | 4 |
|
$86.0100 / $93.1800 | Buy Now |
|
Neutron USA | ProXimity Sensor,PNP,Rectangular,3.24mm,Flush,2,000Hz,M8,3-Pin | 1 |
|
$310.6800 | Buy Now |