Part Details for IQ12-04BPOKT0S by SICK AG
Overview of IQ12-04BPOKT0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFRA33IQ-12.800000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for IQ12-04BPOKT0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4676
|
Newark | Inductive Prox Sensor, Pnp-Spst-Nc, 4Mm Rohs Compliant: Yes |Sick IQ12-04BPOKT0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.1200 / $127.3100 | Buy Now |
DISTI #
IQ12-04BPOKT0S
|
TME | Sensor: inductive, 0÷4mm, PNP / NC, Usup: 10÷30VDC, 200mA, IP67 Min Qty: 1 | 0 |
|
$81.2900 / $88.0600 | RFQ |
|
Neutron USA | Inductive ProX Sensor, Rectang W12mm, R: 4mm Flush, 2kHz DC 3wire PNP NC, 3pin M8 conn, 1055433 | 2 |
|
$276.1700 | Buy Now |