IQ-MCM-1.9G
Description: Demodulator, I/Q, 1700MHz Min, 2000MHz Max

Overview of IQ-MCM-1.9G by Merrimac Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7MMV4101S10BGI Renesas Electronics Corporation 128K X 24 MCM BGA 3.3
7MMV4101S15BG Renesas Electronics Corporation 128K X 24 MCM BGA 3.3
7MMV4103S10BG Renesas Electronics Corporation 64K*16*2 MCM 74 LEAD BGA

CAD Models for IQ-MCM-1.9G by Merrimac Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IQ-MCM-1.9G by Merrimac Industries Inc

IQ-MCM-1.9G
Merrimac Industries Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MERRIMAC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
CONVERSION LOSS IS -14.5 DB
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
17 dBm
Modulation Technique
I/Q
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
1700 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DEMODULATOR
VSWR-Max
2
Want to compare parts?
  1. IQ-MCM-1.9G
    Merrimac Industries Inc
    Demodulator, I/Q, 1700MHz Min, 2000MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IQ-MCM-1.9G by Merrimac Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IQ-MCM-1.9G by Merrimac Industries Inc

Select Manufacturer
Which Manufacturer of IQ-MCM-1.9G would you like to use for your alert(s)?
  • Please alert me when IQ-MCM-1.9G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IQ-MCM-1.9G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IQ-MCM-1.9G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IQ-MCM-1.9G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IQ-MCM-1.9G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IQ-MCM-1.9G by Merrimac Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: