-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPZA60R060P7
|
TME | Transistor: N-MOSFET, unipolar, 600V, 30A, 164W, PG-TO247-4 Min Qty: 1 | 0 |
|
$6.4600 / $9.0500 | RFQ |
|
LCSC | TO-247-4 MOSFETs ROHS | 5 |
|
$5.7935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPZA60R060P7
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPZA60R060P7
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |