-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 40V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8-33, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1738
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Tsdson, Transistor Polarity:N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0025Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.8V, Power Rohs Compliant: Yes |Infineon IPZ40N04S53R1ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2278 |
|
$0.5100 / $1.2300 | Buy Now |
DISTI #
IPZ40N04S53R1ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 40A 8TSDSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5415 In Stock |
|
$0.3638 / $1.4900 | Buy Now |
DISTI #
IPZ40N04S53R1ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 40 A, 3.1 Milliohms, TSDSON, 8 Pins, Surface Mount - Tape and Reel (Alt: IPZ40N04S53R1ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPZ40N04S53R1ATM
|
Mouser Electronics | MOSFETs MOSFET_(20V 40V) RoHS: Compliant | 9480 |
|
$0.3630 / $0.9600 | Buy Now |
|
Future Electronics | IPZ40N04S53R1 Series 40 V 3.1 mOhm 71 W N-Channel OptiMOS Mosfet - TSDSON-8-33 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
71240694
|
Verical | Trans MOSFET N-CH 40V 40A Automotive AEC-Q101 8-Pin TSDSON EP T/R Min Qty: 28 Package Multiple: 1 Date Code: 2333 | Americas - 4445 |
|
$0.4913 / $0.9525 | Buy Now |
|
Rochester Electronics | IPZ40N04 - 20V-800V Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1366850 |
|
$0.3607 / $0.4244 | Buy Now |
DISTI #
IPZ40N04S53R1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 40A, 71W, PG-TSDSON-8 Min Qty: 1 | 0 |
|
$0.6800 / $1.1200 | RFQ |
DISTI #
C1S322001062112
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 4445 |
|
$0.3930 / $1.1300 | Buy Now |
DISTI #
SP001152006
|
EBV Elektronik | Power MOSFET, N Channel, 40 V, 40 A, 3.1 Milliohms, TSDSON, 8 Pins, Surface Mount (Alt: SP001152006) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 110000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPZ40N04S53R1ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPZ40N04S53R1ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 40A I(D), 40V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8-33, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSDSON-8-33, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |