-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1878
|
Newark | Mosfet, N-Ch, 650V, 106A, To-247 Rohs Compliant: Yes |Infineon IPW65R018CFD7XKSA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$13.8200 / $22.1700 | Buy Now |
DISTI #
448-IPW65R018CFD7XKSA1-ND
|
DigiKey | 650 V COOLMOS CFD7 SUPERJUNCTION Min Qty: 1 Lead time: 20 Weeks Container: Tube |
226 In Stock |
|
$11.2345 / $19.3100 | Buy Now |
DISTI #
IPW65R018CFD7XKSA1
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 106 A, 0.018 ohm, TO-247, Through Hole - Rail/Tube (Alt: IPW65R018CFD7XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPW65R018CFD7XKS
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 234 |
|
$11.2300 / $17.0800 | Buy Now |
DISTI #
E02:0323_16904169
|
Arrow Electronics | Trans MOSFET N-CH 650V 106A Automotive 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2423 | Europe - 16 |
|
$11.7335 / $15.7810 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$11.0100 / $11.2700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$11.0100 / $11.2700 | Buy Now |
DISTI #
85597776
|
Verical | Trans MOSFET N-CH 650V 106A Automotive 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2439 | Americas - 240 |
|
$14.4700 | Buy Now |
DISTI #
82088311
|
Verical | Trans MOSFET N-CH 650V 106A Automotive 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 16 |
|
$11.6583 / $15.6799 | Buy Now |
|
Rochester Electronics | IPW65R018CFD7 - HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$10.6100 / $12.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy