Part Details for IPW60R125CFD7XKSA1 by Infineon Technologies AG
Overview of IPW60R125CFD7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IPW60R125CFD7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0410
|
Newark | Mosfet, 600V, 18A, 150Deg C, 92W, Transistor Polarity:N Channel, Continuous Drain Current Id:18A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.104Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IPW60R125CFD7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$3.1500 / $5.6800 | Buy Now |
DISTI #
448-IPW60R125CFD7XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 18A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
95 In Stock |
|
$2.4508 / $5.0300 | Buy Now |
DISTI #
IPW60R125CFD7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 18A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW60R125CFD7XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9156 | Buy Now |
DISTI #
726-IPW60R125CFD7XKS
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 295 |
|
$2.4500 / $5.0300 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.4100 / $2.6700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.4100 / $2.6700 | Buy Now |
DISTI #
79331563
|
Verical | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 480 |
|
$2.3787 / $4.2361 | Buy Now |
DISTI #
69267237
|
Verical | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2306 | Americas - 138 |
|
$3.7500 / $6.1625 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 205 |
|
$6.2402 / $6.6349 | Buy Now |
|
Ameya Holding Limited | 147 |
|
RFQ |
Part Details for IPW60R125CFD7XKSA1
IPW60R125CFD7XKSA1 CAD Models
IPW60R125CFD7XKSA1 Part Data Attributes
|
IPW60R125CFD7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R125CFD7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 92 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |