-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 600V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7139
|
Newark | Mosfet, N-Ch, 600V, 37A, 129W, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:37A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.069Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPW60R080P7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$2.7100 / $5.2700 | Buy Now |
DISTI #
448-IPW60R080P7XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 37A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
638 In Stock |
|
$2.3660 / $5.8700 | Buy Now |
DISTI #
IPW60R080P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 37A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW60R080P7XKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 240 |
|
RFQ | |
DISTI #
726-IPW60R080P7XKSA1
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 875 |
|
$2.3600 / $4.9900 | Buy Now |
DISTI #
E02:0323_11639727
|
Arrow Electronics | Trans MOSFET N-CH 600V 37A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2417 | Europe - 300 |
|
$2.1273 / $3.9251 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 80 mOhm 51 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 240 Lead time: 17 Weeks Container: Tube | 4320Tube |
|
$2.2900 / $2.4100 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 80 mOhm 51 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$2.2900 / $2.4100 | Buy Now |
DISTI #
80935979
|
Verical | Trans MOSFET N-CH 600V 37A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 300 |
|
$2.1700 / $4.0040 | Buy Now |
DISTI #
82120263
|
Verical | Trans MOSFET N-CH 600V 37A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2422 | Americas - 240 |
|
$3.5250 / $5.0625 | Buy Now |
DISTI #
C1S322000663190
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 240 |
|
$2.9600 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPW60R080P7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R080P7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 118 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |