Part Details for IPW50R140CPFKSA1 by Infineon Technologies AG
Overview of IPW50R140CPFKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IPW50R140CPFKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2083
|
Newark | Mosfet Transistor, N Channel, 23 A, 550 V, 0.13 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon IPW50R140CPFKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPW50R140CPFKSA1
|
Avnet Americas | Power MOSFET, N Channel, 550 V, 23 A, 0.13 ohm, TO-247, Through Hole - Rail/Tube (Alt: IPW50R140CPFKSA1) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 720 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IPW50R140 - 500V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 720 |
|
$2.7800 / $3.2800 | Buy Now |
|
LCSC | 550V 23A 192W 140m14A10V 3.5V930uA 1 N-Channel TO-247-3-1 MOSFETs ROHS | 4 |
|
$4.8245 / $5.1041 | Buy Now |
Part Details for IPW50R140CPFKSA1
IPW50R140CPFKSA1 CAD Models
IPW50R140CPFKSA1 Part Data Attributes
|
IPW50R140CPFKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW50R140CPFKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | GREEN, PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 616 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |